Phoenix Contact MCVW 1.5/5-STF-3.5 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1863039
- RS Stock No.:
- 883-3441
- Mfr. Part No.:
- 1863039
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$400.60
(exc. GST)
$440.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.012 | $400.60 | - |
| 250 + | $7.211 | $360.55 | 9% |
*price indicative
- RS Stock No.:
- 883-3441
- Mfr. Part No.:
- 1863039
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Depth | 19.1mm | |
| Width | 27.9mm | |
| Series | MCVW 1.5/5-STF-3.5 | |
| Length | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Standards/Approvals No | ||
Depth 19.1mm | ||
Width 27.9mm | ||
Series MCVW 1.5/5-STF-3.5 | ||
Length 19.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MCVW 1,5/..-STF, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MCP 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940127
- Phoenix Contact FMC 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966127
- Phoenix Contact TFMC 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772731
- Phoenix Contact MCVR 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863330
- Phoenix Contact MCVW 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863107
- Phoenix Contact MCVW 1.5/6-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863042
- Phoenix Contact MCVW 1.5/15-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863136
- Phoenix Contact MCVW 1.5/8-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863068
