Phoenix Contact IPCV 5/ 11-GF-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1709021

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,933.00

(exc. GST)

$2,126.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$38.66$1,933.00-
250 +$34.794$1,739.7010%

*price indicative

RS Stock No.:
883-2956
Mfr. Part No.:
1709021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Connector Gender

Female

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Width

99.04mm

Series

IPCV 5/ 11-GF-7.62

Depth

35.1mm

Length

12.8mm

Standards/Approvals

RoHS, REACH, EF3.0, cULus, CSA

COO (Country of Origin):
DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: IPCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy