Phoenix Contact MSTB 2.5/16-GF Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 1776838
- RS Stock No.:
- 882-7787
- Mfr. Part No.:
- 1776838
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $287.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$575.30
(exc. GST)
$632.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $11.506 | $575.30 | - |
| 250 + | $10.355 | $517.75 | $287.75 |
*price indicative
- RS Stock No.:
- 882-7787
- Mfr. Part No.:
- 1776838
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MSTB 2.5/16-GF | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MSTB 2.5/16-GF | ||
Depth 11.8mm | ||
Length 12mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTB 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8020368
- Mfr. Part No. 0707235
Each
$24.88
- RS Stock No. 8825273
- Mfr. Part No. 1779550
Each (In a Box of 50)
$58.367
- RS Stock No. 8820461
- Mfr. Part No. 1757608
Each (In a Box of 50)
$7.875
- RS Stock No. 8025808
- Mfr. Part No. 1755642
Each (In a Pack of 50)
$7.771
Related links
- Phoenix Contact MSTBV 2.5/16-GF Series Pluggable Terminal Block 5 mm Pitch 1777028
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/16-ST Series Pluggable Terminal Block 5 mm Pitch 1754724
- Phoenix Contact MSTB 2.5/16-STZ Series Pluggable Terminal Block 5 mm Pitch 1759392
- Phoenix Contact MSTB 2.5/16-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT-MSTB 2.5/16-STF Series Pluggable Terminal Block 5 mm Pitch 1779783
- Phoenix Contact FRONT-MSTB 2.5/16-ST Series Pluggable Terminal Block 5 mm Pitch 1779550












