Phoenix Contact FRONT-MSTB 2.5/20-STF Series Pluggable Terminal Block, 20-Contact, 5 mm Pitch, 1 Row, 1779822
- RS Stock No.:
- 882-5359
- Mfr. Part No.:
- 1779822
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,526.35
(exc. GST)
$3,879.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $70.527 | $3,526.35 | - |
| 250 + | $63.475 | $3,173.75 | 9% |
*price indicative
- RS Stock No.:
- 882-5359
- Mfr. Part No.:
- 1779822
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Series | FRONT-MSTB 2.5/20-STF | |
| Width | 109.8mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Length | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Series FRONT-MSTB 2.5/20-STF | ||
Width 109.8mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
Length 27.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: FRONT-MSTB 2,5/..-STF, pitch: 5 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/20-STF Series Pluggable Terminal Block 5 mm Pitch 1971057
- Phoenix Contact MVSTBR 2.5/20-STF Series Pluggable Terminal Block 5 mm Pitch 1835656
- Phoenix Contact SMSTB 2.5/20-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971248
- Phoenix Contact IC 2.5/20-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825491
- Phoenix Contact MSTB 2.5/20-ST Series Pluggable Terminal Block 5 mm Pitch 1754805
- Phoenix Contact MSTB 2.5/20-GF Series Pluggable Terminal Block 5 mm Pitch 1776870
- Phoenix Contact MSTB 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1754795
- Phoenix Contact FRONT-MSTB 2.5/20-ST Series Pluggable Terminal Block 5 mm Pitch 1779592
