Phoenix Contact FRONT-MSTB 2.5/18-ST Series Pluggable Terminal Block, 18-Contact, 5 mm Pitch, 1 Row, 1779576
- RS Stock No.:
- 882-5270
- Mfr. Part No.:
- 1779576
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,097.50
(exc. GST)
$3,407.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $61.95 | $3,097.50 |
| 250 + | $55.755 | $2,787.75 |
*price indicative
- RS Stock No.:
- 882-5270
- Mfr. Part No.:
- 1779576
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | FRONT-MSTB 2.5/18-ST | |
| Depth | 15mm | |
| Length | 27.2mm | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series FRONT-MSTB 2.5/18-ST | ||
Depth 15mm | ||
Length 27.2mm | ||
Width 90mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: FRONT-MSTB 2,5/..-ST, pitch: 5 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKIC 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1914742
- Phoenix Contact FKC 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1910513
- Phoenix Contact SMSTB 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1768914
- Phoenix Contact MSTBT 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1919705
- Phoenix Contact FKCVW 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1910199
- Phoenix Contact FKCS 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1974892
- Phoenix Contact FKCVR 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1909870
- Phoenix Contact FKCN 2.5/18-ST Series Pluggable Terminal Block 5 mm Pitch 1732894
