Phoenix Contact FRONT-MSTB 2.5/15-ST Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 1 Row, 1779547
- RS Stock No.:
- 882-5264
- Mfr. Part No.:
- 1779547
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $1,285.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,571.65
(exc. GST)
$2,828.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $51.433 | $2,571.65 | - |
| 250 + | $46.29 | $2,314.50 | $1,285.75 |
*price indicative
- RS Stock No.:
- 882-5264
- Mfr. Part No.:
- 1779547
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Width | 75mm | |
| Series | FRONT-MSTB 2.5/15-ST | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Length | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Width 75mm | ||
Series FRONT-MSTB 2.5/15-ST | ||
Depth 15mm | ||
Standards/Approvals No | ||
Length 27.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: FRONT-MSTB 2,5/..-ST, pitch: 5 mm, connection method: Front screw connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKCVR 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1909841
- Phoenix Contact FKCT 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1909346
- Phoenix Contact FKIC 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1910801
- Phoenix Contact MSTBT 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1779961
- Phoenix Contact MSTBP 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1765904
- Phoenix Contact FKC 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1910487
- Phoenix Contact FKCS 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1974863
- Phoenix Contact MVSTBR 2.5/15-ST Series Pluggable Terminal Block 5 mm Pitch 1792142
