Phoenix Contact SMSTB 2.5/11-G-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1769557
- RS Stock No.:
- 882-2906
- Mfr. Part No.:
- 1769557
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$290.85
(exc. GST)
$319.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.817 | $290.85 | - |
| 250 + | $5.236 | $261.80 | 9% |
*price indicative
- RS Stock No.:
- 882-2906
- Mfr. Part No.:
- 1769557
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | |
| Length | 16.5mm | |
| Width | 55.88mm | |
| Series | SMSTB 2.5/11-G-5.08 | |
| Depth | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, CSA | ||
Length 16.5mm | ||
Width 55.88mm | ||
Series SMSTB 2.5/11-G-5.08 | ||
Depth 18.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: SMSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971154
- Phoenix Contact MDSTBW 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842306
- Phoenix Contact SMSTBA 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767465
- Phoenix Contact MDSTB 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842607
- Phoenix Contact MDSTBV 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845578
- Phoenix Contact MSTBW 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735798
- Phoenix Contact MDSTBA 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842157
- Phoenix Contact MDSTBVA 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845426
