Phoenix Contact MSTBP 2.5/13-ST-5.08 Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1769120
- RS Stock No.:
- 882-2820
- Mfr. Part No.:
- 1769120
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,278.65
(exc. GST)
$1,406.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $25.573 | $1,278.65 |
| 250 + | $23.015 | $1,150.75 |
*price indicative
- RS Stock No.:
- 882-2820
- Mfr. Part No.:
- 1769120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | MSTBP 2.5/13-ST-5.08 | |
| Width | 66.04mm | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 21.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series MSTBP 2.5/13-ST-5.08 | ||
Width 66.04mm | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 21.3mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTBP 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBP 2.5/13-ST Series Pluggable Terminal Block 5 mm Pitch 1765881
- Phoenix Contact FKCVW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873760
- Phoenix Contact FRONT-MSTB 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777390
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Phoenix Contact FKCVR 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874060
- Phoenix Contact SMSTB 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1826393
- Phoenix Contact MSTBT 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1781098
- Phoenix Contact FKCT 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902220
