Phoenix Contact MDSTBV 2.5/20-G1 Series Pluggable Terminal Block, 20-Contact, 5 mm Pitch, 2 Row, 1763139
- RS Stock No.:
- 882-1883
- Mfr. Part No.:
- 1763139
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-1883
- Mfr. Part No.:
- 1763139
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 101.56mm | |
| Series | MDSTBV 2.5/20-G1 | |
| Length | 28.5mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Width 101.56mm | ||
Series MDSTBV 2.5/20-G1 | ||
Length 28.5mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Depth 26mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 40, Number of rows: 2, Number of positions per row: 20, number of connections: 40, product range: MDSTBV 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/20-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762693
- Phoenix Contact MDSTB 2.5/20-G1 Series Pluggable Terminal Block 5 mm Pitch 1762871
- Phoenix Contact MDSTB 2.5/20-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762680
- Phoenix Contact MDSTBV 2.5/ 4-G1 Series Pluggable Terminal Block 5 mm Pitch 1736739
- Phoenix Contact MDSTBV 2.5/ 6-G1 Series Pluggable Terminal Block 5 mm Pitch 1762884
- Phoenix Contact SMSTB 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1769418
- Phoenix Contact MDSTBV 2.5/12-G1 Series Pluggable Terminal Block 5 mm Pitch 1762949
- Phoenix Contact MDSTBV 2.5/18-G1 Series Pluggable Terminal Block 5 mm Pitch 1763016
