Phoenix Contact MDSTBV 2.5/19-G1 Series Pluggable Terminal Block, 19-Contact, 5 mm Pitch, 2 Row, 1763029

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
882-1874
Mfr. Part No.:
1763029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

19

Pitch

5mm

Current

10A

Number of Rows

2

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Depth

26mm

Width

96.56mm

Series

MDSTBV 2.5/19-G1

Length

28.5mm

Standards/Approvals

EU RoHS, CSA, cULus, EU REACH SVHC, CHINA RoHS

COO (Country of Origin):
PL
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 38, Number of rows: 2, Number of positions per row: 19, number of connections: 38, product range: MDSTBV 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy