Phoenix Contact GMVSTBR 2.5/12-ST-7.62 Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1832620
- RS Stock No.:
- 882-1060
- Mfr. Part No.:
- 1832620
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$1,563.70
(exc. GST)
$1,720.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,563.70 | $31.274 |
*price indicative
- RS Stock No.:
- 882-1060
- Mfr. Part No.:
- 1832620
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 89.4mm | |
| Depth | 26mm | |
| Series | GMVSTBR 2.5/12-ST-7.62 | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 89.4mm | ||
Depth 26mm | ||
Series GMVSTBR 2.5/12-ST-7.62 | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMVSTBR 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8535949
- Mfr. Part No. 1761700
Each (In a Box of 50)
$17.917
- RS Stock No. 8026224
- Mfr. Part No. 1767106
Each (In a Pack of 50)
$28.31
- RS Stock No. 8542397
- Mfr. Part No. 1939730
Each (In a Box of 50)
$18.62
- RS Stock No. 8817657
- Mfr. Part No. 1840094
Each (In a Box of 50)
$12.388
Related links
- Phoenix Contact GMSTB 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767106
- Phoenix Contact GIC 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828906
- Phoenix Contact GFKIC 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761700
- Phoenix Contact GFKC 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939730
- Phoenix Contact GMSTB 2.5 HCV/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1714375
- Phoenix Contact GMVSTBR 2.5/12-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GIC 2.5 HCV/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745726
- Phoenix Contact SPC 5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996113












