Phoenix Contact MC 1.5/10-STF-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1847437
- RS Stock No.:
- 882-0748
- Mfr. Part No.:
- 1847437
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$850.15
(exc. GST)
$935.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $17.003 | $850.15 | - |
| 250 + | $15.302 | $765.10 | 10% |
*price indicative
- RS Stock No.:
- 882-0748
- Mfr. Part No.:
- 1847437
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Series | MC 1.5/10-STF-5.08 | |
| Depth | 11.1mm | |
| Length | 15.1mm | |
| Width | 59.96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals No | ||
Series MC 1.5/10-STF-5.08 | ||
Depth 11.1mm | ||
Length 15.1mm | ||
Width 59.96mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MC 1,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827787
- Phoenix Contact MC 1.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847547
- Phoenix Contact MC 1.5/10-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900853
- Phoenix Contact MC 1.5/10-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900963
- Phoenix Contact MC 1.5/7-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847408
- Phoenix Contact MC 1.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847453
- Phoenix Contact MC 1.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847411
