Phoenix Contact MDSTBV 2.5/ 5-G-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 2 Row, 1762004
- RS Stock No.:
- 882-0593
- Mfr. Part No.:
- 1762004
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $147.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$295.45
(exc. GST)
$325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.909 | $295.45 | - |
| 250 + | $5.318 | $265.90 | $147.75 |
*price indicative
- RS Stock No.:
- 882-0593
- Mfr. Part No.:
- 1762004
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBV 2.5/ 5-G-5.08 | |
| Depth | 26mm | |
| Width | 27.94mm | |
| Length | 23.7mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBV 2.5/ 5-G-5.08 | ||
Depth 26mm | ||
Width 27.94mm | ||
Length 23.7mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact MDSTBV 2.5/ 5-G-5.08 Series Pluggable Terminal Block, 5.08mm Pitch, Solder Termination Method - 1762004
This pluggable terminal block provides a reliable solution for electrical connections in various applications. It features a solder termination method, making it suitable for PCB mounting. This product enhances design flexibility for device manufacturers, ensuring robust connectivity.
Features & Benefits
• 10A current rating for efficient power handling
• 400V voltage rating to support various applications
• 5.08mm pitch for space-efficient configurations
• Tin contact surface for improved conductivity and corrosion resistance
• Designed for wave soldering, simplifying assembly
• Linear pinning layout for straightforward integration
Applications
• Automation systems requiring dependable electrical connections
• Industrial control systems needing consistent performance
• Electrical circuit assemblies within consumer electronics
• Interconnections in mechanical equipment for seamless operation
• Compatible with various PCB layouts for flexible designs
What is the maximum current capacity of this connector?
The connector supports a maximum current capacity of 10A.
Can I use it for high-voltage applications?
Yes, it is rated for a voltage of up to 400V, suitable for high-voltage applications.
How should it be mounted onto the PCB?
It should be mounted using wave soldering for optimal reliability.
Is it compatible with different types of connectors?
The connector is designed to work with COMBICON MSTB 2.5 plug components.
What is the material used for the contacts?
The contacts are made from a copper alloy for durability and conductivity.
- RS Stock No. 8817645
- Mfr. Part No. 1840010
Each (In a Box of 50)
$12.892
- RS Stock No. 8819556
- Mfr. Part No. 1845565
Each (In a Box of 50)
$12.702
- RS Stock No. 8819552
- Mfr. Part No. 1845549
Each (In a Box of 50)
$10.165
- RS Stock No. 1896234
- Mfr. Part No. 1755765
Each (In a Pack of 5)
$2.11
Related links
- Phoenix Contact MDSTBV 2.5/ 5-G Series Pluggable Terminal Block 5 mm Pitch 1845963
- Phoenix Contact MDSTBV 2.5/ 5-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845662
- Phoenix Contact MDSTBV 2.5/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1846111
- Phoenix Contact MDSTBVA 2.5/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845361
- Phoenix Contact CCA 2.5/ 5-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954948
- Phoenix Contact CCVA 2.5/ 5-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955882
- Phoenix Contact IC 2.5/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786433
- Phoenix Contact MDSTB 2.5/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842542












