Phoenix Contact MSTB 2.5/14-STZ Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1759376

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$1,361.60

(exc. GST)

$1,497.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
50 - 200$27.232$1,361.60
250 +$24.509$1,225.45

*price indicative

RS Stock No.:
882-0587
Mfr. Part No.:
1759376
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Length

63.9mm

Series

MSTB 2.5/14-STZ

Depth

15.5mm

Width

70mm

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: MSTB 2,5/..-STZ, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Standard plug-in system for 320 V (III/2);Individual position coding by inserting coding profiles

Related links