Phoenix Contact MSTBVA 2.5/20-G Series Pluggable Terminal Block, 20-Contact, 5 mm Pitch, 1 Row, 1755684
- RS Stock No.:
- 882-0350
- Mfr. Part No.:
- 1755684
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $246.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$491.65
(exc. GST)
$540.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $9.833 | $491.65 | - |
| 250 + | $8.849 | $442.45 | $246.00 |
*price indicative
- RS Stock No.:
- 882-0350
- Mfr. Part No.:
- 1755684
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 102mm | |
| Length | 8.6mm | |
| Series | MSTBVA 2.5/20-G | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 102mm | ||
Length 8.6mm | ||
Series MSTBVA 2.5/20-G | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBVA 2.5/20-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944770
- Phoenix Contact MSTBVA 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755914
- Phoenix Contact MSTBA 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1757640
- Phoenix Contact SMSTB 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1769418
- Phoenix Contact MSTBV 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1753796
- Phoenix Contact SMSTBA 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1769984
- Phoenix Contact MSTB 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1754795
- Phoenix Contact MSTBW 2.5/20-G Series Pluggable Terminal Block 5 mm Pitch 1735934
