Phoenix Contact PC 4/11-STF-7.62 Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1828333
- RS Stock No.:
- 882-0209
- Mfr. Part No.:
- 1828333
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $1,077.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,154.85
(exc. GST)
$2,370.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $43.097 | $2,154.85 | - |
| 250 + | $38.788 | $1,939.40 | $1,077.25 |
*price indicative
- RS Stock No.:
- 882-0209
- Mfr. Part No.:
- 1828333
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 18.1mm | |
| Standards/Approvals | CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | |
| Width | 99.04mm | |
| Series | PC 4/11-STF-7.62 | |
| Length | 30.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Depth 18.1mm | ||
Standards/Approvals CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | ||
Width 99.04mm | ||
Series PC 4/11-STF-7.62 | ||
Length 30.7mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 4 mm², color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: PC 4/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 4, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PC 4/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804881
- Phoenix Contact PC 4/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1804991
- Phoenix Contact DFK-PC 4/11-G-7.62-FS4.8 Series Pluggable Terminal Block 7.62 mm Pitch 1861248
- Phoenix Contact TSPC 5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728293
- Phoenix Contact IPC 5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709241
- Phoenix Contact SPC 5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996210
- Phoenix Contact GMVSTBW 2.5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1848083
- Phoenix Contact GMSTB 2.5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858853
