Phoenix Contact MCV 1.5/10-GF-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1843305
- RS Stock No.:
- 881-9332
- Mfr. Part No.:
- 1843305
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$743.90
(exc. GST)
$818.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $7.439 | $743.90 |
| 500 + | $6.695 | $669.50 |
*price indicative
- RS Stock No.:
- 881-9332
- Mfr. Part No.:
- 1843305
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MCV 1.5/10-GF-3.5 | |
| Width | 45.3mm | |
| Length | 7.25mm | |
| Depth | 12.6mm | |
| Standards/Approvals | CSA, REACH, RoHS, UL 94 V-0, VDE, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MCV 1.5/10-GF-3.5 | ||
Width 45.3mm | ||
Length 7.25mm | ||
Depth 12.6mm | ||
Standards/Approvals CSA, REACH, RoHS, UL 94 V-0, VDE, cULus | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/10-GF-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780105
- Phoenix Contact MCV 1.5/10-GF-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780820
- Phoenix Contact MCV 1.5/10-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818070
- Phoenix Contact MCV 1.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847699
- Phoenix Contact MCV 1.5/10-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818261
- Phoenix Contact MCV 1.5/10-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707719
- Phoenix Contact MCV 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843680
