Phoenix Contact MVSTBR 2.5/14-ST Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1792139

Get a bulk buy discount

Add 250 more to save $505.75

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,011.30

(exc. GST)

$1,112.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$20.226$1,011.30-
250 +$18.203$910.15$505.75

*price indicative

RS Stock No.:
881-9098
Mfr. Part No.:
1792139
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Spring Cage

Voltage

320V

Width

70mm

Standards/Approvals

No

Series

MVSTBR 2.5/14-ST

Length

12.5mm

Depth

26mm

COO (Country of Origin):
DE

Phoenix Contact 14-pin Pluggable Terminal Block, 5 mm Pitch - MVSTBR 2.5/14-ST - 1792139


Ensure electrical connections to your PCB (printed circuit board) are effective and firm with this pluggable terminal block from Phoenix Contact. You can use it in numerous applications, ranging from control and communication devices to power supplies.

The unit's screw-in wire connectors are maintenance-free thanks to the locking system, which uses spring-loaded elements to hold leads firmly in place. It offers reliable vibration resistance to protect connection points and prevent wires from breaking. Signature green polyamide housing is resistant to abrasion and impact, so it can withstand harsh industrial environments. The connectors accept conductors with diameters ranging from 0.2 mm² to 2.5 mm², making this a versatile choice.

This component has been rigorously tested by the manufacturer for safety and reliability. The durable polyamide material is rated UL94 V-0 by Underwriters Laboratories, meaning it's self-extinguishing within 10 seconds when exposed to flames.

• Current rating of 12 A

• 14 contacts

• Screw connection

• Pitch of 5 mm

• Plug type

• Voltage rating of 630 V

• Weight of 28.6 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy