Phoenix Contact DFMC 1.5/13-ST-3.5-LR Series Pluggable Terminal Block, 26-Contact, 3.5 mm Pitch, 2 Row, 1790593
- RS Stock No.:
- 881-9032
- Mfr. Part No.:
- 1790593
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,461.65
(exc. GST)
$1,607.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $29.233 | $1,461.65 |
| 250 + | $26.309 | $1,315.45 |
*price indicative
- RS Stock No.:
- 881-9032
- Mfr. Part No.:
- 1790593
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 26 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 250V | |
| Length | 27.75mm | |
| Series | DFMC 1.5/13-ST-3.5-LR | |
| Standards/Approvals | No | |
| Depth | 13.25mm | |
| Width | 52.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 26 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 250V | ||
Length 27.75mm | ||
Series DFMC 1.5/13-ST-3.5-LR | ||
Standards/Approvals No | ||
Depth 13.25mm | ||
Width 52.4mm | ||
- COO (Country of Origin):
- DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 13 with 26 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Related links
- Phoenix Contact DFMC 1.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790218
- Phoenix Contact FMCD 1.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738911
- Phoenix Contact MC 1.5/13-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816962
- Phoenix Contact FK-MCP 1.5/13-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817343
- Phoenix Contact DFMC 1.5/13-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790409
- Phoenix Contact DFMC 1.5/17-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790632
- Phoenix Contact DFMC 1.5/9-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790551
- Phoenix Contact DFMC 1.5/8-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790548
