Phoenix Contact MCD 1.5/ 6-G1F-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 2 Row, 1842953
- RS Stock No.:
- 881-7884
- Mfr. Part No.:
- 1842953
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$739.60
(exc. GST)
$813.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $14.792 | $739.60 |
| 250 + | $13.313 | $665.65 |
*price indicative
- RS Stock No.:
- 881-7884
- Mfr. Part No.:
- 1842953
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Series | MCD 1.5/ 6-G1F-3.81 | |
| Width | 33.25mm | |
| Length | 21.9mm | |
| Depth | 26.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Series MCD 1.5/ 6-G1F-3.81 | ||
Width 33.25mm | ||
Length 21.9mm | ||
Depth 26.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MCD 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCDV 1.5/ 6-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842801
- Phoenix Contact MCD 1.5/ 6-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829992
- Phoenix Contact MCD 1.5/ 6-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830143
- Phoenix Contact MCD 1.5/ 3-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842924
- Phoenix Contact MCD 1.5/12-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843017
- Phoenix Contact MCD 1.5/ 9-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842982
- Phoenix Contact MCD 1.5/ 5-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842940
- Phoenix Contact MCD 1.5/11-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843004
