Phoenix Contact MC 1.5/12-GF-3.81-LR Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1817903
- RS Stock No.:
- 881-6803
- Mfr. Part No.:
- 1817903
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$464.90
(exc. GST)
$511.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $9.298 | $464.90 |
| 250 + | $8.369 | $418.45 |
*price indicative
- RS Stock No.:
- 881-6803
- Mfr. Part No.:
- 1817903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MC 1.5/12-GF-3.81-LR | |
| Width | 56.11mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 10.65mm | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MC 1.5/12-GF-3.81-LR | ||
Width 56.11mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 10.65mm | ||
Length 9.2mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
Features and benefits:
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Related links
- Phoenix Contact MCV 1.5/12-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818287
- Phoenix Contact MC 1.5/12-GF-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782129
- Phoenix Contact MC 1.5/12-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781900
- Phoenix Contact MC 1.5/12-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722260
- Phoenix Contact DFK-MC 1.5/12-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829439
- Phoenix Contact DFK-MC 1.5/12-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/12-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817149
- Phoenix Contact MC 1.5/14-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817929
