Phoenix Contact MSTB 2.5/21-ST Series Pluggable Terminal Block, 21-Contact, 5 mm Pitch, 1 Row, 1754821
- RS Stock No.:
- 881-6351
- Mfr. Part No.:
- 1754821
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,722.25
(exc. GST)
$1,894.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $34.445 | $1,722.25 |
| 250 + | $31.001 | $1,550.05 |
*price indicative
- RS Stock No.:
- 881-6351
- Mfr. Part No.:
- 1754821
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 21 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Width | 105mm | |
| Depth | 15mm | |
| Series | MSTB 2.5/21-ST | |
| Length | 18.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 21 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Width 105mm | ||
Depth 15mm | ||
Series MSTB 2.5/21-ST | ||
Length 18.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, number of connections: 21, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FRONT-MSTB 2.5/21-ST Series Pluggable Terminal Block 5 mm Pitch 1779602
- Phoenix Contact MSTB 2.5/21-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757200
- Phoenix Contact FRONT-MSTB 2.5/21-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777471
- Phoenix Contact SMSTB 2.5/21-ST Series Pluggable Terminal Block 5 mm Pitch 1768943
- Phoenix Contact MSTBP 2.5/21-ST Series Pluggable Terminal Block 5 mm Pitch 1765962
- Phoenix Contact MSTB 2.5/21-G Series Pluggable Terminal Block 5 mm Pitch 1754818
- Phoenix Contact MVSTBW 2.5/21-ST Series Right Angle Surface PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBR 2.5/21-ST Series Right Angle Surface PCB Terminal Block 1 Row, 5 mm Pitch Screw
