Phoenix Contact MSTBW 2.5/24-G-5.08 Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 1735662
- RS Stock No.:
- 881-6014
- Mfr. Part No.:
- 1735662
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-6014
- Mfr. Part No.:
- 1735662
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | |
| Length | 8.6mm | |
| Width | 127.74mm | |
| Depth | 15.5mm | |
| Series | MSTBW 2.5/24-G-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | ||
Length 8.6mm | ||
Width 127.74mm | ||
Depth 15.5mm | ||
Series MSTBW 2.5/24-G-5.08 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: MSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTB 2.5/24-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769683
- Phoenix Contact MSTBA 2.5/24-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757462
- Phoenix Contact SMSTBA 2.5/24-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767591
- Phoenix Contact UMSTBVK 2.5/24-G-5.08 Series Straight DIN Rail PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact 1788949 MSTBVK 2.5/24-G-5.08 Series DIN Rail Connector Green Screw
- Phoenix Contact MSTBW 2.5/14-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735769
- Phoenix Contact MSTBW 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735756
- Phoenix Contact MSTBW 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735714
