Phoenix Contact MC 1.5/4-ST-3.81-LR Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1817068
- RS Stock No.:
- 881-4585
- Mfr. Part No.:
- 1817068
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-4585
- Mfr. Part No.:
- 1817068
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Length | 27.5mm | |
| Depth | 13.6mm | |
| Standards/Approvals | No | |
| Width | 22.13mm | |
| Series | MC 1.5/4-ST-3.81-LR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Length 27.5mm | ||
Depth 13.6mm | ||
Standards/Approvals No | ||
Width 22.13mm | ||
Series MC 1.5/4-ST-3.81-LR | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MC 1,5/..-ST-LR, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803594
- Phoenix Contact MC 1.5/4-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816878
- Phoenix Contact MC 1.5/4-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817822
- Phoenix Contact MC 1.5/9-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817110
- Phoenix Contact MC 1.5/14-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817165
- Phoenix Contact MC 1.5/8-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817107
- Phoenix Contact MC 1.5/10-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817123
- Phoenix Contact MC 1.5/5-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817071
