Phoenix Contact MCD 1.5/ 4-G-3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 2 Row, 1829976
- RS Stock No.:
- 881-4153
- Mfr. Part No.:
- 1829976
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $219.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$439.60
(exc. GST)
$483.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.792 | $439.60 | - |
| 250 + | $7.913 | $395.65 | $219.75 |
*price indicative
- RS Stock No.:
- 881-4153
- Mfr. Part No.:
- 1829976
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Width | 16.63mm | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | |
| Length | 21.9mm | |
| Depth | 26.2mm | |
| Series | MCD 1.5/ 4-G-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Width 16.63mm | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | ||
Length 21.9mm | ||
Depth 26.2mm | ||
Series MCD 1.5/ 4-G-3.81 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: MCD 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Related links
- Phoenix Contact MCD 1.5/ 4-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842937
- Phoenix Contact MCD 1.5/ 4-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830127
- Phoenix Contact MCD 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830046
- Phoenix Contact MCDV 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830428
- Phoenix Contact MCD 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830091
- Phoenix Contact MCD 1.5/13-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830062
- Phoenix Contact MCD 1.5/15-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830088
- Phoenix Contact MCD 1.5/ 5-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829989
