Phoenix Contact DFK-MC 1.5/13-GF-3.81 Series Pluggable Terminal Block, 13-Contact, 3.81 mm Pitch, 1 Row, 1829442

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,055.35

(exc. GST)

$1,160.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$21.107$1,055.35-
250 +$18.997$949.859%

*price indicative

RS Stock No.:
881-4144
Mfr. Part No.:
1829442
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Solder/Slip-On

Colour

Green

Voltage

320V

Width

63.92mm

Standards/Approvals

cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS

Depth

20.4mm

Length

16.2mm

Series

DFK-MC 1.5/13-GF-3.81

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: DFK-MC 1,5/..-GF, pitch: 3.81 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy