Phoenix Contact DFK-MC 1.5/9-GF-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1829400
- RS Stock No.:
- 881-4129
- Mfr. Part No.:
- 1829400
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$779.85
(exc. GST)
$857.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $15.597 | $779.85 | - |
| 250 + | $14.038 | $701.90 | 9% |
*price indicative
- RS Stock No.:
- 881-4129
- Mfr. Part No.:
- 1829400
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder/Slip-On | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 20.4mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Width | 48.68mm | |
| Series | DFK-MC 1.5/9-GF-3.81 | |
| Length | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder/Slip-On | ||
Colour Green | ||
Voltage 320V | ||
Depth 20.4mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Width 48.68mm | ||
Series DFK-MC 1.5/9-GF-3.81 | ||
Length 16.2mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-MC 1,5/..-GF, pitch: 3.81 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/9-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817877
- Phoenix Contact MC 1.5/ 9-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722231
- Phoenix Contact MC 1.5/ 9-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781874
- Phoenix Contact MCD 1.5/ 9-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830172
- Phoenix Contact MCDV 1.5/ 9-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830321
- Phoenix Contact SMC 1.5/ 9-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827499
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829358
- Phoenix Contact DFK-MC 1.5/10-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
