Phoenix Contact MCVW 1.5/9-STF-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1828566
- RS Stock No.:
- 881-4030
- Mfr. Part No.:
- 1828566
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$711.85
(exc. GST)
$783.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $14.237 | $711.85 | - |
| 250 + | $12.813 | $640.65 | 10% |
*price indicative
- RS Stock No.:
- 881-4030
- Mfr. Part No.:
- 1828566
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Width | 44.68mm | |
| Standards/Approvals | No | |
| Series | MCVW 1.5/9-STF-3.81 | |
| Depth | 19.1mm | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Width 44.68mm | ||
Standards/Approvals No | ||
Series MCVW 1.5/9-STF-3.81 | ||
Depth 19.1mm | ||
Length 10.4mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MCVW 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8814002
- Mfr. Part No. 1828414
Each (In a Box of 50)
$14.237
- RS Stock No. 8833176
- Mfr. Part No. 1858109
Each (In a Box of 50)
$19.953
- RS Stock No. 8535494
- Mfr. Part No. 1748422
Each (In a Box of 50)
$10.013
- RS Stock No. 8833378
- Mfr. Part No. 1861714
Each (In a Box of 50)
$16.882
Related links
- Phoenix Contact FMC 1.5/9-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748422
- Phoenix Contact MCVR 1.5/9-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828414
- Phoenix Contact MCVW 1.5/9-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863071
- Phoenix Contact QC 0.5/9-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897610
- Phoenix Contact MCVW 1.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828537
- Phoenix Contact MCVW 1.5/14-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828618
- Phoenix Contact MCVW 1.5/8-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828553
- Phoenix Contact MCVW 1.5/11-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828582












