Phoenix Contact ICC 2.5/21-STZ-5.08 Series Pluggable Terminal Block, 21-Contact, 5.08 mm Pitch, 1 Row, 1824036

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-2006
Mfr. Part No.:
1824036
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

21

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Crimp

Colour

Green

Voltage

630V

Series

ICC 2.5/21-STZ-5.08

Standards/Approvals

No

Width

112.47mm

Length

28.1mm

Depth

10.6mm

COO (Country of Origin):
PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, type of contact: Male connector, Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, number of connections: 21, product range: ICC 2,5/..-STZ, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Corresponding male crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy