Phoenix Contact MVSTBW 2.5/10-STF-5.08 EX Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1809869

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-0050
Mfr. Part No.:
1809869
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Width

60.96mm

Series

MVSTBW 2.5/10-STF-5.08 EX

Length

12.6mm

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MVSTBW 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy