Phoenix Contact MSTBC 2.5/13-STZF-5.08 Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1809844
- RS Stock No.:
- 881-0041
- Mfr. Part No.:
- 1809844
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$358.55
(exc. GST)
$394.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.171 | $358.55 | - |
| 250 + | $6.454 | $322.70 | 9% |
*price indicative
- RS Stock No.:
- 881-0041
- Mfr. Part No.:
- 1809844
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 630V | |
| Width | 76.02mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Series | MSTBC 2.5/13-STZF-5.08 | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 630V | ||
Width 76.02mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Series MSTBC 2.5/13-STZF-5.08 | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTBC 2,5/..-STZF, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte
Related links
- Phoenix Contact ICC 2.5/13-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823493
- Phoenix Contact MSTBC 2.5/13-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809611
- Phoenix Contact MSTBC 2.5/18-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809899
- Phoenix Contact MSTBC 2.5/20-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809912
- Phoenix Contact MSTBC 2.5/19-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809909
- Phoenix Contact MSTBC 2.5/3-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809747
- Phoenix Contact MSTBC 2.5/23-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809941
- Phoenix Contact MSTBC 2.5/10-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809815
