Phoenix Contact GFKC 2.5/ 9-STF-7.62 EX Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1796283

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-9729
Mfr. Part No.:
1796283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

7.62mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

1kV

Standards/Approvals

cULus, CHINA RoHS, CSA, EU RoHS, EU REACH SVHC

Width

78.18mm

Series

GFKC 2.5/ 9-STF-7.62 EX

Length

25.6mm

Depth

15mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: GFKC 2,5/..-STF-EX, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy