Phoenix Contact GMSTB 2.5/ 7-GF-7.62 EX Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1795938
- RS Stock No.:
- 880-9616
- Mfr. Part No.:
- 1795938
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-9616
- Mfr. Part No.:
- 1795938
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 352V | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | GMSTB 2.5/ 7-GF-7.62 EX | |
| Width | 56.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 352V | ||
Length 12mm | ||
Depth 11.8mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series GMSTB 2.5/ 7-GF-7.62 EX | ||
Width 56.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: GMSTB 2,5/..-GF-EX, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTB 2.5/7-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795828
- Phoenix Contact GMSTBV 2.5/ 7-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796717
- Phoenix Contact GMSTB 2.5/ 8-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795941
- Phoenix Contact GMSTB 2.5/ 6-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795925
- Phoenix Contact GMSTB 2.5/ 5-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795912
- Phoenix Contact GMSTB 2.5/ 3-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795899
- Phoenix Contact GMSTB 2.5/ 4-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795909
- Phoenix Contact GMSTB 2.5/ 9-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795954
