Phoenix Contact GMSTB 2.5/6-STF-7.62 EX Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1795815
- RS Stock No.:
- 880-9580
- Mfr. Part No.:
- 1795815
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-9580
- Mfr. Part No.:
- 1795815
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | GMSTB 2.5/6-STF-7.62 EX | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Width | 56.11mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series GMSTB 2.5/6-STF-7.62 EX | ||
Standards/Approvals No | ||
Depth 15mm | ||
Width 56.11mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: GMSTB 2,5/..-STF-EX, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTB 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858808
- Phoenix Contact GFKC 2.5/ 6-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796254
- Phoenix Contact GMVSTBR 2.5/6-STF-7.62 EX Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- Phoenix Contact GMSTB 2.5/ 6-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795925
- Phoenix Contact GMSTB 2.5/9-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795844
- Phoenix Contact GMSTB 2.5/12-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795873
- Phoenix Contact GMSTB 2.5/10-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795857
- Phoenix Contact GMSTB 2.5/3-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795789
