RS PRO 956 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 874-5348
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-5348
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14 AWG | |
| Maximum Wire Size AWG | 22 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300 V | |
| Width | 10.1 mm | |
| Length | 10.68mm | |
| Standards/Approvals | No | |
| Series | 956 | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14 AWG | ||
Maximum Wire Size AWG 22 AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300 V | ||
Width 10.1 mm | ||
Length 10.68mm | ||
Standards/Approvals No | ||
Series 956 | ||
Depth 19mm | ||
- COO (Country of Origin):
- CN
RS Vertical Mount 5.08mm PCB Mount Terminal Block Plug Connector
Vertical PCB mount terminal block plug connectors with a 5.08mm pitch and a 300V 12 A rating. These 5.08mm PCB mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 22 to 14 AWG and green PA66 housings.
Related links
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Header Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 8 Way Plug Screw Termination
- RS PRO 8 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 4 Way Plug Screw Termination
