Phoenix Contact FMC 1.5/3-STF-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1748367
- RS Stock No.:
- 871-8153
- Mfr. Part No.:
- 1748367
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$238.95
(exc. GST)
$262.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $4.779 | $238.95 | - |
| 250 + | $4.301 | $215.05 | 10% |
*price indicative
- RS Stock No.:
- 871-8153
- Mfr. Part No.:
- 1748367
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 21.52mm | |
| Standards/Approvals | No | |
| Series | FMC 1.5/3-STF-3.81 | |
| Depth | 7.8mm | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 21.52mm | ||
Standards/Approvals No | ||
Series FMC 1.5/3-STF-3.81 | ||
Depth 7.8mm | ||
Length 22.9mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON FMC 3.81mm Low Profile Terminal Block Plug Connectors
Professional range of Phoenix Contact FMC series terminal blocks available in various different positions
3.81 mm pitch
Wire to Board and Wire to Wire options
24-16 Wire Gauge Range
Spring Cage
Related links
- Phoenix Contact FMC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1745904
- Phoenix Contact FK-MCP 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827716
- Phoenix Contact FK-MCP 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851245
- Phoenix Contact MC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/16-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748493
- Phoenix Contact FMC 1.5/13-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748464
