Phoenix Contact QC 0.5/16-ST-3.81 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1897539

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,975.55

(exc. GST)

$2,173.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$39.511$1,975.55-
250 +$35.56$1,778.009%

*price indicative

RS Stock No.:
859-7603
Mfr. Part No.:
1897539
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

6A

Housing Material

Polyamide

Minimum Wire Size mm²

0.34mm²

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Displacement

Voltage

400V

Width

61.75mm

Standards/Approvals

No

Series

QC 0.5/16-ST-3.81

Depth

12.9mm

Length

26.8mm

COO (Country of Origin):
CN
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: QC 0,5/..-ST, pitch: 3.81 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy