Phoenix Contact QC 1/9-ST-5.08 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1883323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
859-7448
Mfr. Part No.:
1883323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

5.08mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1mm²

Connector Gender

Female

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Displacement

Voltage

1kV

Depth

15mm

Length

33.8mm

Series

QC 1/9-ST-5.08

Standards/Approvals

No

Width

46.54mm

COO (Country of Origin):
PL
PCB connector, nominal cross section: 1 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: QC 1/..-ST, pitch: 5.08 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy