Phoenix Contact MC 0.5/ 4-G-2.5 THT R44 Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1963667
- RS Stock No.:
- 859-4288
- Mfr. Part No.:
- 1963667
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 330 units)*
$1,354.32
(exc. GST)
$1,489.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 330 - 1320 | $4.104 | $1,354.32 |
| 1650 + | $3.694 | $1,219.02 |
*price indicative
- RS Stock No.:
- 859-4288
- Mfr. Part No.:
- 1963667
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Series | MC 0.5/ 4-G-2.5 THT R44 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Width | 11.9mm | |
| Length | 10.1mm | |
| Depth | 11.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Series MC 0.5/ 4-G-2.5 THT R44 | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Width 11.9mm | ||
Length 10.1mm | ||
Depth 11.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MC 0,5/..-G-THT, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: MICRO COMBICON - FK-MC 0,5, Locking: without, type of packaging: 44 mm wide tape, User information and design recommendations for through hole reflow technology can be found under: Downloads
- RS Stock No. 8594219
- Mfr. Part No. 1963447
Each (In a Box of 50)
$2.385
- RS Stock No. 8594247
- Mfr. Part No. 1963557
Each (In a Box of 50)
$2.442
- RS Stock No. 8594301
- Mfr. Part No. 1963722
Each (In a Box of 330)
$7.125
- RS Stock No. 8594213
- Mfr. Part No. 1963450
Each (In a Box of 50)
$2.945
Related links
- Phoenix Contact MC 0.5/ 9-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963719
- Phoenix Contact MC 0.5/ 7-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963696
- Phoenix Contact MC 0.5/ 2-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963641
- Phoenix Contact MC 0.5/10-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963722
- Phoenix Contact MC 0.5/ 6-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963683
- Phoenix Contact MC 0.5/ 8-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963706
- Phoenix Contact MC 0.5/ 3-G-2.5 THT R44 Series Pluggable Terminal Block 2.5 mm Pitch 1963654
- Phoenix Contact MC 0.5/ 4-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963447












