Phoenix Contact CCVA 2.5/10-G-5.08 P26THR Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1955934
- RS Stock No.:
- 859-3904
- Mfr. Part No.:
- 1955934
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$207.10
(exc. GST)
$227.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $4.142 | $207.10 | - |
| 250 + | $3.728 | $186.40 | 9% |
*price indicative
- RS Stock No.:
- 859-3904
- Mfr. Part No.:
- 1955934
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 8.6mm | |
| Series | CCVA 2.5/10-G-5.08 P26THR | |
| Width | 53.6mm | |
| Depth | 14.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 8.6mm | ||
Series CCVA 2.5/10-G-5.08 P26THR | ||
Width 53.6mm | ||
Depth 14.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: CCVA 2,5/..-G, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact CCVA 2.5/10-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956166
- Phoenix Contact CCVA 2.5/ 8-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955918
- Phoenix Contact CCVA 2.5/11-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955947
- Phoenix Contact CCVA 2.5/ 5-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955882
- Phoenix Contact CCVA 2.5/ 7-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955905
- Phoenix Contact CCVA 2.5/ 6-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955895
- Phoenix Contact CCVA 2.5/ 2-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955853
- Phoenix Contact CCVA 2.5/12-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955950
