Phoenix Contact CC 2.5/ 4-G-5.08 P26THR Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1954401
- RS Stock No.:
- 859-3660
- Mfr. Part No.:
- 1954401
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $53.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$106.90
(exc. GST)
$117.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $2.138 | $106.90 | - |
| 250 + | $1.924 | $96.20 | $53.50 |
*price indicative
- RS Stock No.:
- 859-3660
- Mfr. Part No.:
- 1954401
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Series | CC 2.5/ 4-G-5.08 P26THR | |
| Width | 19.92mm | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | |
| Length | 12mm | |
| Depth | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material LCP | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Series CC 2.5/ 4-G-5.08 P26THR | ||
Width 19.92mm | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | ||
Length 12mm | ||
Depth 11.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: CC 2,5/..-G, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact CC 2.5/ 4-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954715
- Phoenix Contact CCA 2.5/ 4-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954935
- Phoenix Contact CCV 2.5/ 4-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955400
- Phoenix Contact CC 2.5/ 3-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954391
- Phoenix Contact CC 2.5/ 2-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954388
- Phoenix Contact CC 2.5/12-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954579
- Phoenix Contact CC 2.5/ 8-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954537
- Phoenix Contact CC 2.5/ 7-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954524
