Phoenix Contact HC Series Contact Insert, 17-Contact, 5 Row, 1408478
- RS Stock No.:
- 858-8630
- Mfr. Part No.:
- 1408478
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
$18.85
(exc. GST)
$20.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $18.85 | $9.425 |
| 5 + | $16.97 | $8.485 |
*price indicative
- RS Stock No.:
- 858-8630
- Mfr. Part No.:
- 1408478
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Contacts | 17 | |
| Number of Rows | 5 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 200V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Contacts 17 | ||
Number of Rows 5 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 200V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- CN
HEAVYCON crimp contact insert for Compact plastic housing; socket version; 17-pos. + PE
