Phoenix Contact PC 5/ 2-GFU-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1721012
- RS Stock No.:
- 858-6366
- Mfr. Part No.:
- 1721012
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$255.55
(exc. GST)
$281.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.111 | $255.55 | - |
| 250 + | $4.60 | $230.00 | 9% |
*price indicative
- RS Stock No.:
- 858-6366
- Mfr. Part No.:
- 1721012
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 18.49mm | |
| Width | 31.34mm | |
| Length | 13.54mm | |
| Standards/Approvals | EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | |
| Series | PC 5/ 2-GFU-7.62 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Depth 18.49mm | ||
Width 31.34mm | ||
Length 13.54mm | ||
Standards/Approvals EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | ||
Series PC 5/ 2-GFU-7.62 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: PC 5/..-GFU, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.2 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 5/ 2-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708718
- Phoenix Contact PC 5/ 3-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721025
- Phoenix Contact PC 5/11-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721106
- Phoenix Contact PC 5/ 8-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721070
- Phoenix Contact PC 5/10-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721096
- Phoenix Contact PC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721054
- Phoenix Contact PC 5/12-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721119
- Phoenix Contact PC 5/ 5-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721041
