Phoenix Contact PC 5/ 9-GF-7.62 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1720864
- RS Stock No.:
- 858-6341
- Mfr. Part No.:
- 1720864
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,119.10
(exc. GST)
$1,231.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $22.382 | $1,119.10 |
| 250 + | $20.144 | $1,007.20 |
*price indicative
- RS Stock No.:
- 858-6341
- Mfr. Part No.:
- 1720864
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | PC 5/ 9-GF-7.62 | |
| Length | 29.25mm | |
| Width | 84.68mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 19.29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series PC 5/ 9-GF-7.62 | ||
Length 29.25mm | ||
Width 84.68mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 19.29mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: PC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8537566
- Mfr. Part No. 1859166
Each (In a Box of 50)
$8.583
- RS Stock No. 8831574
- Mfr. Part No. 1892042
Each (In a Box of 50)
$6.689
- RS Stock No. 8586381
- Mfr. Part No. 1721083
Each (In a Box of 50)
$22.382
- RS Stock No. 8820861
- Mfr. Part No. 1847958
Each (In a Box of 50)
$23.057
Related links
- Phoenix Contact DFK-PC 5/9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727760
- Phoenix Contact IPC 5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708569
- Phoenix Contact PCV 5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720974
- Phoenix Contact IPCV 5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709005
- Phoenix Contact DFK-PC 5/ 9-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716137
- Phoenix Contact DFK-PC 4/9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840625
- Phoenix Contact GICV 2.5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1859166
- Phoenix Contact GMSTBV 2.5/ 9-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829222












