Phoenix Contact HC Series Housing, 1404233

Subtotal (1 unit)*

$31.06

(exc. GST)

$34.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.06

*price indicative

RS Stock No.:
858-6149
Mfr. Part No.:
1404233
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Housing

Standards/Approvals

UL Recognised, DNV, cUL Recognised

Series

HC

COO (Country of Origin):
DE
Sleeve housing B16, with screw locking, material: PA, cable outlets: 1, straight, height: 95 mm, cable gland: with, support sleeve: no, 1x M40, Standard

Integrated screw connection;Lower costs than metal version;Labeling option using 9 x 20 mm marking label;Can also be used without panel mounting base

Halogen-free plastic;Completely corrosion-resistant;Lower risk of condensation;Low weight;Impact test according to IK 08;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Capacitive PE, even when connected at an angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy