Phoenix Contact PPC 1.5/S/2 Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3213386
- RS Stock No.:
- 856-9756
- Mfr. Part No.:
- 3213386
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$252.25
(exc. GST)
$277.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.045 | $252.25 |
| 250 + | $4.54 | $227.00 |
*price indicative
- RS Stock No.:
- 856-9756
- Mfr. Part No.:
- 3213386
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 500V | |
| Width | 7mm | |
| Depth | 17.8mm | |
| Series | PPC 1.5/S/2 | |
| Standards/Approvals | RoHS | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 500V | ||
Width 7mm | ||
Depth 17.8mm | ||
Series PPC 1.5/S/2 | ||
Standards/Approvals RoHS | ||
Length 27mm | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PPC 1.5/S/4 Series Pluggable Terminal Block 3.5 mm Pitch 3213409
- Phoenix Contact PPC 1.5/S/3 Series Pluggable Terminal Block 3.5 mm Pitch 3213399
- Phoenix Contact PPC 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3213360
- Phoenix Contact PPC 1.5/S/1-L GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3213373
- Phoenix Contact PPC 1.5/S-NS/4 Series Pluggable Terminal Block 3.5 mm Pitch 3213410
- Phoenix Contact PPC 1.5/S/9 Series Pluggable Terminal Block 3.5 mm Pitch 3213454
- Phoenix Contact PPC 1.5/S/1-L Series PCB Terminal Block 3.5 mm Pitch 3213357
- Phoenix Contact PPC 1.5/S/13 Series Pluggable Terminal Block 3.5 mm Pitch 3213496
