Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1943412
- RS Stock No.:
- 856-2824
- Mfr. Part No.:
- 1943412
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $455.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$910.60
(exc. GST)
$1,001.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $18.212 | $910.60 | - |
| 250 + | $16.39 | $819.50 | $455.50 |
*price indicative
- RS Stock No.:
- 856-2824
- Mfr. Part No.:
- 1943412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 13.7mm | |
| Length | 1.9mm | |
| Series | COMBICON Power | |
| Width | 62.96mm | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Depth 13.7mm | ||
Length 1.9mm | ||
Series COMBICON Power | ||
Width 62.96mm | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: IC 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943522
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943373
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943467
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745881
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943496
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943470
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943360
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943386
