Phoenix Contact MDSTB 2.5/ 2-G1-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 2 Row, 1938948
- RS Stock No.:
- 856-2755
- Mfr. Part No.:
- 1938948
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$180.50
(exc. GST)
$198.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $3.61 | $180.50 |
| 250 + | $3.249 | $162.45 |
*price indicative
- RS Stock No.:
- 856-2755
- Mfr. Part No.:
- 1938948
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | MDSTB 2.5/ 2-G1-5.08 | |
| Width | 11.72mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 31.8mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Series MDSTB 2.5/ 2-G1-5.08 | ||
Width 11.72mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 31.8mm | ||
Length 22mm | ||
- COO (Country of Origin):
- GR
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842364
- Phoenix Contact MDSTB 2.5/ 2-GFL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1736771
- Phoenix Contact MDSTB 2.5/12-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762703
- Phoenix Contact MDSTB 2.5/13-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762473
- Phoenix Contact MDSTB 2.5/16-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762509
- Phoenix Contact MDSTB 2.5/11-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762460
- Phoenix Contact MDSTB 2.5/20-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762680
- Phoenix Contact MDSTB 2.5/14-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762486
