Phoenix Contact FKCN 2.5/4-STF Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1732988

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$373.85

(exc. GST)

$411.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$7.477$373.85-
250 +$6.729$336.4510%

*price indicative

RS Stock No.:
854-0307
Mfr. Part No.:
1732988
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

630V

Width

30mm

Depth

10.9mm

Series

FKCN 2.5/4-STF

Length

27.1mm

Standards/Approvals

No

COO (Country of Origin):
BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: FKCN 2,5/..-STF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy