Phoenix Contact MCV 1.5/ 2-G-3.81 P20 THRR32 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1825665
- RS Stock No.:
- 855-5359
- Mfr. Part No.:
- 1825665
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
$220.00
(exc. GST)
$242.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | $1.10 | $220.00 |
| 1000 + | $1.064 | $212.80 |
*price indicative
- RS Stock No.:
- 855-5359
- Mfr. Part No.:
- 1825665
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU RoHS, EU REACH SVHC | |
| Series | MCV 1.5/ 2-G-3.81 P20 THRR32 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU RoHS, EU REACH SVHC | ||
Series MCV 1.5/ 2-G-3.81 P20 THRR32 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 32 mm wide tape, User information and design recommendations for through hole reflow technology can be found under: Downloads
Related links
- Phoenix Contact MCV 1.5/ 3-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1825678
- Phoenix Contact MCV 1.5/ 4-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1825681
- Phoenix Contact MC 1.5/ 2-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782572
- Phoenix Contact MCV 1.5/ 2-G-3.5 P20 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780888
- Phoenix Contact MC 1.5/ 2-GF-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782022
- Phoenix Contact MC 1.5/ 3-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782585
- Phoenix Contact MC 1.5/ 4-G-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782598
- Phoenix Contact MCV 1.5/2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803426
